EL100D5-12

Crydom
558-EL100D5-12

EL100D5-12

Mfr.:

Description:
Solid State Relays - SSRs PM IP00 SSR 100VDC 5A10-14VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3
Can Dispatch Immediately

On Order:

20
Expected 07/10/2025

Factory Lead Time:

14
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp867.092 Rp867.092
Rp831.532 Rp8.315.320
Rp792.819 Rp47.569.140

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Controller
Panel Mount
5 A
3 VDC to 100 VDC
1 Form A (SPST-NO)
MOSFET
10 VDC to 14 VDC
10 mA to 15.5 mA
- 30 C
+ 80 C
IP00
EL
36.6 mm
21.1 mm
14.3 mm
Each
Brand: Crydom
Contact Form: SPST (1 Form A)
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Quick Connect
Unit Weight: 14,400 g