EZ240A12R

Crydom
558-EZ240A12R

EZ240A12R

Mfr.:

Description:
Solid State Relays - SSRs PM SSR, 240Vac/12A , 90-140Vac In, RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp993.564 Rp19.871.280
Rp948.195 Rp56.891.700
Rp920.343 Rp92.034.300

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Heavy Duty
Panel Mount
12 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 140 VAC
10 mA
- 40 C
+ 80 C
IP00
EZ
43.9 mm
38.1 mm
24.1 mm
Each
Brand: Crydom
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Quick Connect
Unit Weight: 43 g