GNR30BCZ

Crydom
874-GNR30BCZ
GNR30BCZ

Mfr.:

Description:
Solid State Relays - SSRs 22.5mm, 30A/240Vac 90-140Vac In ZC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Crydom DR2260A30V
Crydom
Solid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP Std

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
DIN Rail Mount
30 A
48 VAC to 600 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 140 VAC
6 mA to 23 mA
- 20 C
+ 80 C
GNR
120.8 mm
22.5 mm
97.8 mm
Each
Brand: Crydom
Contact Form: SPST (1 Form A)
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

GNR DIN-Rail Mount Solid State Relays

Crouzet GNR Series DIN-Rail Mount Solid State Relays features back-to-back dual SCR output, no external transient protection required, and zero-crossing output. UL/CSA/TUV approved and CE compliant. Crouzet GNR Series DIN-Rail Mount Solid State Relays are available in 22.5mm, 45mm, and 90mm sizes.