H12D4840D-10

Crydom
558-H12D4840D-10
H12D4840D-10

Mfr.:

Description:
Solid State Relays - SSRs Dual SSR, 530VAC 40A, 4-15VDC In, RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.769.879 Rp27.698.790
Rp2.645.493 Rp132.274.650
100 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Heavy Duty
Panel Mount
40 A
48 VAC to 530 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 15 VDC
13 mA
IP00
Dual
Each
Brand: Crydom
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541900000
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8541900000
MXHTS:
8541900299
BRHTS:
85364900
ECCN:
EAR99

Panel-Mount Solid State Relays

Crydom/Sensata Panel-Mount Solid State Relays offer DC control and feature a Silicon Controlled Rectifier (SCR) output for heavy industrial loads. These SSRs include four rating variations: 25A to 125A at 48VAC to 530VAC, 25A to 125A at 48VAC to 660VAC, 25A to 90A at 48VAC to 690VAC, and 25A to 40A at 24VAC to 530VAC. The relays also offer a 1 Form A (SPST-NO) relay contact form in a hockey puck package with screw termination.