HS103DR

Crydom
558-HS103DR
HS103DR

Mfr.:

Description:
Heat Sinks 1.0 C/W DIN RM Heat Sink - 1 2 3 SSR's

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.920.316 Rp2.920.316
Rp2.781.437 Rp27.814.370
Rp2.654.850 Rp132.742.500
100 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Heat Sinks
RoHS:  
REACH - SVHC:
Heat Sinks
Solid State Relay - SSR
DIN Rail
Aluminum
Vertical Fin
1 C/W
132.1 mm
76.2 mm
114.3 mm
Brand: Crydom
Packaging: Each
Product Type: Heat Sinks
Series: HS
Factory Pack Quantity: 10
Subcategory: Heat Sinks
Unit Weight: 394 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
TARIC:
8541900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS Series Heatsinks

Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from .07ºC/w to 5.0ºC/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.