HS151DR-CC2425W3U

Crydom
558-HS151DRCC2425W3U
HS151DR-CC2425W3U

Mfr.:

Description:
Solid State Relays - SSRs 40A/240V DC Input ZC SSR Mounted Heatsink
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
Minimum: 10   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.028.334 Rp20.283.340
Rp1.936.237 Rp96.811.850
Rp1.879.181 Rp187.918.100

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
DIN Rail Mount
97 mm
81 mm
100 mm
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
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
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS Series Heatsinks

Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from .07ºC/w to 5.0ºC/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.