HS172

Crydom
558-HS172
HS172

Mfr.:

Description:
Heat Sinks 1.7 C/W PM Heat Sink 1 2 SSR's

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51
Can Dispatch Immediately
On Order:
80
Expected 22/07/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp592.392 Rp592.392
Rp564.140 Rp5.641.400
Rp538.639 Rp32.318.340
Rp522.861 Rp52.286.100

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Solid State Relay - SSR
Panel
Aluminum
Vertical Fin
1.7 C/W
104.7 mm
58.7 mm
40.6 mm
Brand: Crydom
Packaging: Each
Product Type: Heat Sinks
Series: HS
Factory Pack Quantity: 20
Subcategory: Heat Sinks
Unit Weight: 195 g
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
8538900000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
TARIC:
8541900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS Series Heatsinks

Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from .07ºC/w to 5.0ºC/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.

FEATURED PRODUCTS
SENSATA