MCX480D5

Crydom
558-MCX480D5

MCX480D5

Mfr.:

Description:
Solid State Relays - PCB Mount PCB SIP SSR 660VAC /5A, 4-15VDC, ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:

17 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp662.143 Rp662.143
Rp630.612 Rp6.306.120
Rp584.192 Rp23.367.680
Rp573.857 Rp68.862.840

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
Bulk
PCB Mount
5 A
660 VAC
1 Form A (SPST-NO)
4 VDC to 15 VDC
SIP-4
SCR
15 mA
- 20 C
+ 80 C
43.1 mm (1.697 in)
10.2 mm (0.402 in)
25.4 mm (1 in)
MCX
Brand: Crydom
Contact Form: SPST (1 Form A)
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 40
Subcategory: Relays
Termination Style: Solder Pin
Type: Heavy Duty
Unit Weight: 20 g