UPD2425F-10

Crydom
558-UPD2425F-10
UPD2425F-10

Mfr.:

Description:
Solid State Relays - PCB Mount UPD Single-Phase 240V25A Ran Panel Mt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.418.880 Rp1.418.880
Rp1.351.183 Rp13.511.830
Rp1.289.907 Rp77.394.420
Rp1.251.931 Rp125.193.100

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
Bulk
Panel Mount
15 A
280 VAC
2 Form A (DPST-NO)
3 VDC to 32 VDC
SCR
78.232 mm (3.08 in)
12.7 mm (0.5 in)
28.448 mm (1.12 in)
UPD24
Brand: Crydom
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 42,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536419090
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UPD Solid State Relays

Crydom UPD24 Solid State Relays feature single-channel ratings of 15A and 25A @ 280VAC, PCB mount package or panel mount quick-connect terminals (F option), an SCR output for heavy industrial loads, and Zero-crossing (resistive loads) or random-fire (inductive loads) output. Crydom UPD24 Solid State Relays have a control voltage of 3 to 32VDC.