CCSMX1-FBM-RG178-24

Crystek Corporation
549-CSMX1FBMRG178-24
CCSMX1-FBM-RG178-24

Mfr.:

Description:
RF Cable Assemblies DC-6GHz RG178 24 in. SMA FB/MMCX Male RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp382.698 Rp382.698
Rp382.514 Rp9.562.850

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
MMCX
Plug (Male)
Right Angle
609.6 mm (24 in)
50 Ohms
6 GHz
RG-178
Copper
Bulk
Brand: Crystek Corporation
Connector A Polarity: Normal
Connector B Polarity: Normal
Minimum Frequency: 50 MHz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Unit Weight: 14,255 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99

MMCX 50Ω RF Coaxial Cable Assemblies

Crystek MMCX 50Ω RF Coaxial Cable Assemblies have an adhesive shrink tubing over crimp area, a center conductor of silver-coated, copper-covered steel, PTFE dielectric insulation, a jacket of fluorinated ethylene propylene, and a gold-plated brass connector. The MMCX assemblies feature a DC bandwidth of up to 6Ghz and an operating temperature range of -40°C to +85°C.