RSF83Y100R

Cynergy3
285-RSF83Y100R
RSF83Y100R

Mfr.:

Description:
Level Sensors LLS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp410.767 Rp410.767
Rp386.367 Rp3.863.670
Rp367.287 Rp18.364.350
Rp363.067 Rp36.306.700

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors
RoHS:  
Flying Lead
600 mA
1/2 in NPT external mount
Brand: Cynergy3
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Mounting: Thread
Operating Supply Voltage: 120 V
Product Type: Liquid Level Sensors
Series: RSF80
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
9032896060
TARIC:
8536508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.