S8-1204U

Cynergy3
285-S8-1204U
S8-1204U

Mfr.:

Description:
Reed Relays SPST n/o 4kV Isolation 12V Coil UL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp357.197 Rp357.197
Rp340.318 Rp3.403.180
Rp324.724 Rp19.483.440
Rp315.368 Rp31.536.800

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Reed Relays
RoHS:  
S8
Brand: Cynergy3
Product Type: Reed Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S8 Series High Voltage Reed Relays

Cynergy3 / Sensata S8 Series High Voltage Reed Relays are miniature high-voltage relays designed for applications where space saving and electrical isolation is critical. These relays are available in both Form A (normally open) and Form B (normally closed) configurations. The S8 series reed relays provide flexible switching solutions for medical, test, and measurement equipment. These relays are engineered to deliver dependable high-voltage switching in compact PCB layouts. The S8 series reed relays internal construction positions the coil pins near the center of the relay and the contact pins near the ends. These relays improve isolation between the high-voltage contacts and the low-voltage coil.