0603CS-470EKTS
Images are for reference only
See Product Specifications
See Product Specifications
108-0603CS-470EKTS
0603CS-470EKTS
Mfr.:
Description:
Power Inductors - SMD IND SMD 47nH 1.8mm*1.16mm*1.02mm
Power Inductors - SMD IND SMD 47nH 1.8mm*1.16mm*1.02mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4000) | ||
| Rp1.633 | Rp32.660.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
