CMLB065T-4R7MS
Images are for reference only
See Product Specifications
See Product Specifications
108-CMLB065T-4R7MS
CMLB065T-4R7MS
Mfr.:
Description:
Power Inductors - SMD IND SMD 4.7UH 7.4mm*6.8mm*5mm
Power Inductors - SMD IND SMD 4.7UH 7.4mm*6.8mm*5mm
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp26.602 | Rp26.602 | |
| Rp22.015 | Rp220.150 | |
| Rp21.832 | Rp545.800 | |
| Rp17.942 | Rp1.794.200 | |
| Rp17.851 | Rp4.462.750 | |
| Full Reel (Order in multiples of 500) | ||
| Rp15.356 | Rp7.678.000 | |
| Rp14.328 | Rp14.328.000 | |
| Rp13.466 | Rp33.665.000 | |
| Rp13.154 | Rp65.770.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
