HTEH16080H-1R0MSR
Images are for reference only
See Product Specifications
See Product Specifications
108-HTEH16080H1R0MSR
HTEH16080H-1R0MSR
Mfr.:
Description:
Power Inductors - SMD IND SMD 1.0UH 1.6mm*0.8mm*0.8mm
Power Inductors - SMD IND SMD 1.0UH 1.6mm*0.8mm*0.8mm
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 2.973
-
Stock:
-
2.973 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
56 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.687 | Rp5.687 | |
| Rp4.642 | Rp46.420 | |
| Rp3.816 | Rp381.600 | |
| Rp3.137 | Rp3.137.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.807 | Rp8.421.000 | |
| Rp2.715 | Rp16.290.000 | |
| Rp2.642 | Rp23.778.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
