RLM-1632W-6F-R002-FNH

Cyntec
108-RLM1632W6FR002F
RLM-1632W-6F-R002-FNH

Mfr.:

Description:
Current Sense Resistors - SMD RES SMD 0.002 OHM 1% 1W 1206

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.760 Rp13.760
Rp8.714 Rp87.140
Rp6.641 Rp166.025
Rp5.981 Rp598.100
Rp4.825 Rp1.206.250
Rp4.458 Rp4.458.000
Full Reel (Order in multiples of 4000)
Rp3.633 Rp14.532.000

Similar Products

Product Attribute Attribute Value Select Attribute
Cyntec
Product Category: Current Sense Resistors - SMD
Reel
Cut Tape
Thick Film
Application: Current Sense
Brand: Cyntec
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Part # Aliases: SKN6R002F2NH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solution for Smartphones & Wearables

Cyntec Solution for Smartphones and Wearables offers miniaturized and highly integrated components with high power efficiency, helping to make portable devices smaller, thinner, and more power-efficient. These Cyntec products address the evolving needs of circuit design, focusing on compactness, miniaturization, and high-frequency development. The lineup includes chip resistors, power modules, and power chokes. These solutions are ideal for the complex functionality of portable devices, such as smart glasses, wearables, smartphones, and notebooks, all of which are becoming increasingly sophisticated in their functionality.