RLM0816T4F-4-R002-FNH

Cyntec
108-RLM0816T4F4R002F
RLM0816T4F-4-R002-FNH

Mfr.:

Description:
Current Sense Resistors - SMD RES SMD 0.002 OHM 1% 1/2W WIDE 0603

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.375 Rp11.375
Rp8.366 Rp83.660
Rp7.027 Rp175.675
Rp5.962 Rp596.200
Rp4.990 Rp1.247.500
Rp4.311 Rp4.311.000
Rp4.293 Rp10.732.500
Full Reel (Order in multiples of 5000)
Rp3.798 Rp18.990.000

Product Attribute Attribute Value Select Attribute
Cyntec
Product Category: Current Sense Resistors - SMD
Reel
Cut Tape
Thick Film
Application: Current Sense
Brand: Cyntec
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Part # Aliases: ATS2G4R002FBNH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solution for Smartphones & Wearables

Cyntec Solution for Smartphones and Wearables offers miniaturized and highly integrated components with high power efficiency, helping to make portable devices smaller, thinner, and more power-efficient. These Cyntec products address the evolving needs of circuit design, focusing on compactness, miniaturization, and high-frequency development. The lineup includes chip resistors, power modules, and power chokes. These solutions are ideal for the complex functionality of portable devices, such as smart glasses, wearables, smartphones, and notebooks, all of which are becoming increasingly sophisticated in their functionality.