VCTA20161B-R56MS6
Images are for reference only
See Product Specifications
See Product Specifications
108-VCTA20161BR56MS6
VCTA20161B-R56MS6
Mfr.:
Description:
Power Inductors - SMD IND SMD 0.56UH 2.2mm * 1.8mm * 1.2mm
Power Inductors - SMD IND SMD 0.56UH 2.2mm * 1.8mm * 1.2mm
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.062 | Rp17.062 | |
| Rp13.925 | Rp139.250 | |
| Rp13.906 | Rp347.650 | |
| Rp11.448 | Rp1.144.800 | |
| Rp11.430 | Rp2.857.500 | |
| Rp11.246 | Rp5.623.000 | |
| Rp9.448 | Rp9.448.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp8.861 | Rp17.722.000 | |
| Rp8.384 | Rp33.536.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
