VCTA25201B-R68MS6
Images are for reference only
See Product Specifications
See Product Specifications
108-VCTA25201BR68MS6
VCTA25201B-R68MS6
Mfr.:
Description:
Power Inductors - SMD IND SMD 0.68UH 2.7mm * 2.2mm * 1.2mm
Power Inductors - SMD IND SMD 0.68UH 2.7mm * 2.2mm * 1.2mm
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.796 | Rp17.796 | |
| Rp14.658 | Rp146.580 | |
| Rp12.053 | Rp1.205.300 | |
| Rp11.870 | Rp5.935.000 | |
| Rp9.999 | Rp9.999.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp9.338 | Rp18.676.000 | |
| Rp8.788 | Rp35.152.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
