SC400408-2

DB Unlimited
497-SC400408-2
SC400408-2

Mfr.:

Description:
Speakers & Transducers Dynamic Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 962

Stock:
962 Can Dispatch Immediately
Quantities greater than 962 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp73.384 Rp73.384
Rp57.606 Rp576.060
Rp52.470 Rp1.311.750
Rp48.984 Rp2.449.200
Rp45.682 Rp4.568.200
Rp45.498 Rp13.649.400
Rp39.077 Rp19.538.500
Rp38.710 Rp38.710.000

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Speakers
Dynamic
Frame Mount
480 Hz
87 dBA
8 Ohms
1 W
Oval
Solder Pad
- 25 C
+ 55 C
40 mm
20 mm
Cloth
Brand: DB Unlimited
Dimensions: 40 mm x 20 mm x 5.8 mm
Height: 5.8 mm
Height - in: 0.228 in
Height - mm: 5.8 mm
Length - in: 1.575 in
Length - mm: 40 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: SC
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.787 in
Width - mm: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Speakers

DB Unlimited Speakers are offered in a wide array of sizes and frequency ranges, and in oval, round rectangle, or square shapes. The sound pressure levels of this series vary from 72dBA to 108dBA at 10cm, with impedance values up to 150Ω. Mounting options include flush, frame, and surface mount. DB Unlimited Speakers are suitable for medical, transportation, fire/safety/security applications, and consumer devices.