DFR0327

DFRobot
426-DFR0327
DFR0327

Mfr.:

Description:
Development Boards & Kits - AVR Arduino Shield for Raspberry Pi B+ 3B

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp365.085 Rp365.085

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - AVR
RoHS:  
Shields
AVR
ATmega32U4
Bulk
Brand: DFRobot
Data Bus Width: 8 bit
Dimensions: 88 mm x 56 mm x 26 mm
For Use With: Raspberry Pi 2B, 3B
Interface Type: GPIO, I2C, SPI, UART
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.