DFR0623

DFRobot
426-DFR0623
DFR0623

Mfr.:

Description:
Multiprotocol Modules ESP32 WIFI+BLE Module (IPEX antenna)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp103.287,98 Rp103.287,98

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiprotocol Modules
2.5 GHz
20 dBm
GPIO, I2C,I2S, PWM, SDIO, SPI, UART
2.7 V
3.6 V
- 40 C
+ 65 C
IPEX
31.4 mm x 18 mm x 3.3 mm
BLE, Bluetooth
802.11 b/g/n
Brand: DFRobot
Data Rate: 150 Mb/s
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.