DFR0781

DFRobot
426-DFR0781
DFR0781

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Audio & BLE/SPP Pass-through Module - Bluetooth 5.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.211 Rp64.211

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
2.4 GHz
Brand: DFRobot
Product Type: Bluetooth Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio & BLE/SPP Pass-through Module Bluetooth 5.0

DFRobot Audio & BLE/SPP Pass-through Module Bluetooth 5.0 features Bluetooth/U-disk/TF-card playback, and Bluetooth call function. It supports a simple and clear serial port control function, BLE pass-through, and SPP pass-through functions. The module feature dual-mode Bluetooth, and can run the Bluetooth audio playback and data transmission at the same time. This greatly reduces the development difficulty of embedded Bluetooth in other products.