DFR0848

DFRobot
426-DFR0848
DFR0848

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Gravity: Expansion Board for Raspberry Pi Pico

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
10
Expected 25/06/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp89.895 Rp89.895

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Raspberry Pi Hats / Add-on Boards
Expansion Boards
Raspberry Pi Pico
Brand: DFRobot
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Computing
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
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gravity DFR0848 Expansion Board

DFRobot Gravity DFR0848 Expansion Board is specifically designed for Raspberry Pi Pico and is compatible with various Gravity sensors and modules. With all pins led out, the user can directly use it without soldering. Additionally, the board offers multiple communication ports, including 2 x I2C, 2 x UART, 2 x SPI, 3 x analog IOs, 13 x digital IOs, and a 3.3V to 5.5V power connector. It also includes a GDI port, which provides the user with an easier way to prototype. The DFRobot DFR0848 does not include the Raspberry Pi Pico.