DRI0009

DFRobot
426-DRI0009
DRI0009

Mfr.:

Description:
Power Management IC Development Tools 2A Motor Shield for Arduino

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp255.009 Rp255.009

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Motor Shields
Motor/Motion Controller & Driver
5 V
4.8 V to 35 V
L298N
Brand: DFRobot
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8504409590
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Arduino Shields

DFRobot Arduino Shields are the stackable functional boards for Arduino microcontrollers. The shields are easy to use and can be plugged on top of the Arduino PCB expanding its capabilities. These shields come with various functions for a variety of applications.