FIT0617

DFRobot
426-FIT0617
FIT0617

Mfr.:

Description:
Solenoids & Actuators Solenoid Valve - DN20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
Solenoid Valve - DN20
Brand: DFRobot
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Unit Weight: 544,320 g
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
8481809005
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
FIT0617 Solenoid Valve

DFRobot FIT0617 Solenoid Valve is both an automated and manual solenoid valve that integrates the valve and DC motor in one piece. This easy-to-install valve features stable performance, high sensitivity, and anti-electromagnetic interference. The FIT0617 solenoid valve contains a metal reduction gearbox with large torque and low noise and can withstand 1.0Mpa static pressure. This valve is equipped with three control wires with color-coding of red, yellow, and blue to connect. The blue wire connects to the positive pole which in turn opens the valve or the red wire to the positive pole to close the valve. The yellow wire is the shared ground line. Thus the flow of liquid can easily be controlled. Typical applications include smart homes, automatic agriculture, fisheries, and other projects that require the precise controlling of water flow.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp458.650 Rp458.650