FIT0675

DFRobot
426-FIT0675
FIT0675

Mfr.:

Description:
Enclosures for Single Board Computing Metal Heatsink Case for Raspberry Pi 4

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Enclosures for Single Board Computing
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Cases
Aluminum
92 mm
64 mm
40 mm
Brand: DFRobot
Features: Heatsink
For Use With: Raspberry Pi 4
Product Type: Enclosures for Single Board Computers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.