FIT0677

DFRobot
426-FIT0677
FIT0677

Mfr.:

Description:
Heat Sinks Aluminum Heatsink Case for LattePanda V1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp732.005 Rp732.005

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Heat Sinks
RoHS:  
Heat Sink Cases
LattePanda V1
Aluminum Alloy
116.5 mm
90 mm
48.5 mm
Brand: DFRobot
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
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
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Heatsink Case for LattePanda V1

DFRobot Aluminum Heatsink Case for LattePanda V1 is an aluminum alloy enclosure made for the LattePanda V1 board. The case is made of all-metal material with black anodizing and sandblasting. This brings the advantages of hardness and wear resistance, and makes the case looks more elegant. A set of external enhancement antennas is provided inside the box to introduce external Wi-Fi and Bluetooth signals into the box. The wing-shaped fixing plate enables the shell to be placed on the table or fixed on the wall stable.