FIT0713

DFRobot
426-FIT0713
FIT0713

Mfr.:

Description:
CPU & Chip Coolers Colorful ICE Tower Cooling Fan for Raspberry Pi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp365.085 Rp365.085

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: CPU & Chip Coolers
12 mm
40 mm
5 VDC
400 mW
Brand: DFRobot
Current Type: DC
Dimensions: 40 mm L x 40 mm W x 12 mm H
Length: 40 mm
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.