FIT0770

DFRobot
426-FIT0770
FIT0770

Mfr.:

Description:
Photoelectric Sensors Background Suppression Photoelectric Sensor (15-350mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp548.545 Rp548.545

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Photoelectric Sensors
RoHS:  
Background Suppression
30 mm to 120 mm
LED
NPN
12 VDC
24 VDC
- 20 C
+ 55 C
Brand: DFRobot
Height: 12.1 mm
IP Rating: IP66
Length: 31.1 mm
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 22.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Background Suppression Photoelectric Sensor

DFRobot Background Suppression Photoelectric Sensor offers a 15mm to 350mm adjustable detection range that can be adjusted by the knob. This sensor is fast and stable and features a 0.5ms response time. The background suppression sensor features eco-friendly and durable ABS material. This sensor detection performance is not affected by color and background and is less affected by surface roughness. The background suppression sensor features reverse current protection, over current protection, and over-voltage protection. This sensor can withstand -20°C to 65°C operating temperature range and 35% to 85% relative humidity range. The background sensor is safe and reliable to use in various fields such as security protection, LED lighting, toys, detection, and industrial automation control.