FIT0872

DFRobot
426-FIT0872
FIT0872

Mfr.:

Description:
RF Cable Assemblies IPEX MHF1 to RP-SMA Female Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp89.895 Rp89.895

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: RF Cable Assemblies
RoHS:  
IPEX
Plug (Male)
Right Angle
SMA
Plug (Male)
Bulkhead
100 mm (3.937 in)
50 Ohms
6 GHz
1.13 mm Coax
Copper
Brand: DFRobot
Connector A Polarity: Normal
Connector B Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FIT0872 IPEX to SMA Male Cable (Inner Needle)

DFRobot FIT0872 IPEX to SMA Male Cable (Inner Needle) is durable, rust-resistant, flexible, firm, foldable, and offers fast and stable transmission. This cable employs the RG1.13 wire and comes with a high-density shielding layer. The IPEX to SMA male cable can be widely used in WiFi, GPS, 4G, 5G, and other modules.