FIT0889

DFRobot
426-FIT0889
FIT0889

Mfr.:

Description:
Power Management IC Development Tools Miniware MDP-XP Smart Digital Power Supply Kit

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.168.659 Rp6.168.659

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Starter Kits
Power Supply
4.2 V to 30 V
30 V
MDP-XP
Brand: DFRobot
Description/Function: Smart Digital Power Supply Kit
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miniware MDP-XP Smart Digital Power Supply Kit

DFRobot Miniware MDP-XP Smart Digital Power Supply Kit is a system of programmable linear DC power supply based on a modular design. It's capable of connecting different modules for use as needed. It features 0.25mV ultra-low ripple, microsecond transient response, and high frame rate real-time waveform sampling. The device also features a 2.4G wireless display and control, and flexible stacking. MDP-XP consists of a display control module and a digital power supply module. It is controlled by an STM32 smart chip which allows users to edit parameters and upgrade firmware at any time.