KIT0130

DFRobot
426-KIT0130
KIT0130

Mfr.:

Description:
Development Boards & Kits - ARM micro:bit Go V2 (On-the-go Starter Bundle)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp571.111 Rp571.111

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - ARM
RoHS:  
Starter Kits
ARM Cortex M0
micro:bit
Brand: DFRobot
Data Bus Width: 32 bit
Dimensions: 43 mm x 52 mm
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Images

Compliance Codes
CNHTS:
9031809090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.