SEN0329

DFRobot
426-SEN0329
SEN0329

Mfr.:

Description:
Distance Sensor Modules - Enclosed TF03 ToF Single-Point Ranging Solid State LiDAR Sensor (180m, UART / CAN, IP67)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.506.185 Rp5.506.185

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: DFRobot
Height: 32 mm
Length: 44 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Operating Supply Current: 180 mA
Operating Supply Voltage: 5 V
Product Type: Enclosed Distance Sensor Modules
Resolution: 1 cm
Sensing Distance: 180 m
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 5 VDC
Supply Voltage - Min: 5 VDC
Type: TF03 Laser Range Sensor
Width: 43 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TF Mini Plus (ToF) Laser Range Sensor

DFRobot TF Mini Plus (ToF) Laser Range Sensor is a small single-point ranging sensor with unique optical and electrical algorithms. The sensor offers accurate and quick distance measurement while maintaining a stable and high-sensitive performance. TFmini Plus is based on the Time of Flight (TOF) principle. The product emits a modulation wave of a near-infrared ray periodically, which is reflected after contacting an object. The product obtains the flight time by measuring the round-trip phase difference and then calculates the relative range between the product and the detection object.