SEN0344

DFRobot
426-SEN0344
SEN0344

Mfr.:

Description:
Multiple Function Sensor Development Tools Fermion: MAX30102 PPG Heart Rate and Oximeter Sensor (Breakout, I2C/UART)

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp291.701 Rp291.701

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Brand: DFRobot
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9031809090
CAHTS:
9029200010
USHTS:
9029204080
TARIC:
9029203890
BRHTS:
90292010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX30102 Heart Rate and Oximeter Sensor

DFRobot MAX30102 Heart Rate and Oximeter Sensor use the MAX30102 integrated pulse oximetry and heart-rate monitor biosensor module. The DFRobot sensor is based on PhotoPlethysmoGraphy (PPG) and is so small that it can be worn on a finger or wrist for data collection. The sensor supports I2C data output, which could be compatible with most controllers.