SEN0598

DFRobot
426-SEN0598
SEN0598

Mfr.:

Description:
Distance Sensor Modules - Enclosed IP68 Underwater Ultrasonic Obstacle Avoidance Sensor (3m, UART)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 132   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp525.246 Rp69.332.472

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: DFRobot
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 15 C
Operating Supply Current: 10 mA
Operating Supply Voltage: 5 V to 24 V
Packaging: Bulk
Product Type: Enclosed Distance Sensor Modules
Sensing Distance: 3 m
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 5 VDC
Type: Underwater Ultrasonic Obstacle Avoidance Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504909090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.