SEN0640

DFRobot
426-SEN0640
SEN0640

Mfr.:

Description:
Photoelectric Sensors The RS485 Photoelectric Solar Radiation Sensor is designed to measure solar radiation in the spectral range of 400-1100nm. It uses the photoelectric principle to convert sunlight into electrical signals. Featuring a highly sensitive photosensitive el

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
20
5
Pending
6
Expected 25/06/2026
4
Expected 06/07/2026
5
Expected 22/07/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.082.414 Rp1.082.414

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Photoelectric Sensors
RoHS:  
5 VDC
30 VDC
- 25 C
+ 60 C
Brand: DFRobot
IP Rating: IP67
Operating Supply Voltage: 5 VDC to 30 VDC
Packaging: Bulk
Product Type: Photoelectric Sensors
Subcategory: Sensors
Unit Weight: 360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9015800090
USHTS:
9015802000
JPHTS:
901580000
BRHTS:
90158090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN0640 RS485 Photoelectric Solar Radiation Sensor

DFRobot SEN0640 RS485 Photoelectric Solar Radiation Sensor is a high‑precision instrument designed to measure solar radiation in the 400nm to 1100 nm spectral range using a sensitive photoelectric element that converts sunlight into electrical signals for accurate, stable output. An integrated dust cover, featuring up to 95% light transmittance, minimizes environmental interference and enhances long‑term measurement reliability, while the rugged IP67 aluminum housing ensures durability in harsh outdoor conditions. Operating on a wide 5VDC to 30VDC power supply and supporting Modbus‑RTU RS485 communication, the sensor integrates easily with Arduino and industrial systems, enabling rapid deployment for data collection and monitoring applications. The DFRobot sensor offers a measurement range of 0W/m2 to 1800W/m2, ±5% accuracy, 1W/m2 resolution, and a response time of ≤10s, making the device well‑suited for dynamic, real‑time analysis.