SER0070

DFRobot
426-SER0070
SER0070

Mfr.:

Description:
Servo Motors The ST3215 is a high-performance, intelligent serial bus servo engineered for advanced robotics and automation. Operating at 12V, it delivers a substantial 30kg.cm of torque, driven by a durable coreless motor and a high-strength metal gear train. It

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 06/07/2026
51
19
Expected 29/07/2026
10
Expected 30/07/2026
22
Expected 03/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp456.448 Rp456.448

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Servo Motors
RoHS:  
Servo Motor
12 V
Brand: DFRobot
Gear Ratio: 1:345
No-Load Speed: 42 rpm, 52 rpm
Packaging: Bulk
Product Type: AC, DC & Servo Motors
Stall Torque: 16.5 kg.cm, 19.5 kg.cm
Subcategory: Motors & Motor Drives
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST3215 Serial Bus Servos

DFRobot ST3215 Serial Bus Servos feature a 12-bit high-precision magnetic encoder for 360° absolute positioning with a resolution of 0.088°. These servos are available in 12V and 7.4V variants, delivering 30kg.cm and 19.5kg.cm of stall torque, depending on the model. The ST3215 serial bus servos are driven by a durable coreless motor and a high-strength metal gear train. These servos provide an internal 1:345 gear train made from a combination of copper and aluminum, ensuring high strength and low operational noise. The ST3215 serial bus servos are housed in a robust PA+GF casing designed for reliability and longevity in applications requiring significant force and continuous operation. These servos support four versatile operating modes that include default angle servo, speed closed-loop, speed open-loop, and stepping mode. The ST3215 serial bus servos are an ideal solution for building complex robotic arms, quadruped robots, humanoid robots, and other sophisticated mechatronic systems.