SER0072

DFRobot
426-SER0072
SER0072

Mfr.:

Description:
Servo Motors This industrial-grade, all-metal brushless servo is engineered for applications demanding extreme torque and unwavering reliability. It integrates a powerful 24V brushless motor with a high-resolution 12-bit magnetic encoder to deliver three core adv

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 05/06/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.319.625 Rp10.319.625

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Servo Motors
RoHS:  
Servo Motor
24 V
Brand: DFRobot
Gear Ratio: 1:390
No-Load Speed: 17 rpm
Packaging: Bulk
Product Type: AC, DC & Servo Motors
Stall Torque: 600 kg.cm
Subcategory: Motors & Motor Drives
Tradename: DFRobot
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
8501100012
USHTS:
8501104040
KRHTS:
8501101000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PWM Magnetic Encoder Brushless Servos

DFRobot PWM Magnetic Encoder Brushless Servos offer a 24V brushless motor, a 12-bit encoder, and an IP65-rated aluminum housing. These servos provide an industrial-grade servo that is engineered to deliver exceptional performance in demanding and high-load environments. The PWM magnetic encoder brushless servos maintain precise angular control and deliver extreme power and unwavering reliability through robust, all-metal construction. These servos support extreme temperatures ranging from -40°C to 60°C, making them a reliable component for systems deployed in any climate. The PWM magnetic encoder brushless servos offer non-contact sensing technology that eliminates the wear and tear associated with traditional potentiometers. Typical applications include industrial automation, large-scale robotics, steering mechanisms of engineering vehicles, and control surfaces of marine vessels.