DIO1166SC5

DIOO Microcircuits
453-DIO1166SC5
DIO1166SC5

Mfr.:

Description:
Analogue Switch ICs 350MHz, Single Pole Single Analog Switch with Overvoltage Protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.587 Rp4.587
Rp3.156 Rp31.560
Rp2.770 Rp69.250
Rp2.367 Rp236.700
Rp2.183 Rp545.750
Rp2.055 Rp1.027.500
Rp1.963 Rp1.963.000
Rp1.835 Rp4.587.500
Rp1.780 Rp10.680.000

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Analogue Switch ICs
SMD/SMT
SC-70-5
1 Channel
1 x SPST
100 Ohms
1.65 V
5.5 V
35 ns
30 ns
- 40 C
+ 85 C
Brand: DIOO Microcircuits
Number of Switches: 1 Switch
Operating Supply Voltage: 1.65 V to 5.5 V
Pd - Power Dissipation: 180 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Switch Voltage - Max: 5.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.