DIO1568CL16

DIOO Microcircuits
453-DIO1568CL16
DIO1568CL16

Mfr.:

Description:
Analogue Switch ICs Dual-SIM, eSIM, Single Pole Doublle Throw Analog Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
Rp5.596 Rp55.960.000

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Analogue Switch ICs
SMD/SMT
QFN-16
4 Channel
4 x SPDT
2.7 Ohms
1.65 V
5.5 V
90 ns
60 ns
- 40 C
+ 125 C
Reel
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Switches: 4 Switch
Operating Supply Voltage: 1.65 V to 5.5 V
Pd - Power Dissipation: 1.25 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Current - Max: 1.5 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0