DIO2701ST5

DIOO Microcircuits
453-DIO2701ST5
DIO2701ST5

Mfr.:

Description:
Operational Amplifiers - Op Amps 6MHz High Voltage Rail-to-Rail Output Operational Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.623

Stock:
5.623 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.687 Rp5.687
Rp3.871 Rp38.710
Rp3.412 Rp85.300
Rp2.917 Rp291.700
Rp2.679 Rp669.750
Rp2.532 Rp1.266.000
Rp2.403 Rp2.403.000
Rp2.257 Rp5.642.500
Rp2.183 Rp13.098.000

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
6 MHz
20 V/us
3.5 mV
32 V
4.5 V
1.7 mA
90 dB
35 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Brand: DIOO Microcircuits
Moisture Sensitive: Yes
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 6000
Subcategory: Amplifier ICs
THD plus Noise: 0.0005 %
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.