DIO2711CS14

DIOO Microcircuits
453-DIO2711CS14
DIO2711CS14

Mfr.:

Description:
Audio Amplifiers 3VRMS Differential Input Audio Driver with Integrated One-ch SD VFD and EOS protection

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Other
0.001 %
SOIC-14
600 Ohms, 10 kOhms
4.75 V
5.25 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: DIOO Microcircuits
Gain: 6 dB
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 22 mA
Output Current: 18 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 11.8 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: 1-Channel Line Driver
Vos - Input Offset Voltage: 1 mV
Unit Weight: 122,400 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901