DIO6063CD10

DIOO Microcircuits
453-DIO6063CD10
DIO6063CD10

Mfr.:

Description:
Switching Voltage Regulators 5V 3.5A 1MHz,Synchronous DC Buck Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.486 Rp34.860.000

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Switching Voltage Regulators
SMD/SMT
DFN-10
Buck
Adjustable
3.5 A
1 Output
2.7 V
5.5 V
80 uA
1 MHz
- 40 C
+ 85 C
Brand: DIOO Microcircuits
Input Voltage: 2.7 V to 5.5 V
Load Regulation: Not Regulated
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.