DIO6905FT6

DIOO Microcircuits
453-DIO6905FT6
DIO6905FT6

Mfr.:

Description:
Switching Voltage Regulators 5V 2A 1.65MHz, Synchronous DC Buck Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.687 Rp5.687
Rp3.871 Rp38.710
Rp3.412 Rp85.300
Rp2.917 Rp291.700
Rp2.679 Rp669.750
Rp2.532 Rp1.266.000
Rp2.403 Rp2.403.000
Rp2.257 Rp5.642.500
Rp2.183 Rp13.098.000

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Switching Voltage Regulators
SMD/SMT
DFN-6
Buck
Adjustable
2 A
1 Output
2.3 V
5.5 V
15 uA
1.65 MHz
- 40 C
+ 105 C
Brand: DIOO Microcircuits
Input Voltage: 2.3 V to 5.5 V
Load Regulation: Yes, Regulated
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.