DIO7301BST5
Images are for reference only
See Product Specifications
See Product Specifications
453-DIO7301BST5
DIO7301BST5
Mfr.:
Description:
Power Switch ICs - Power Distribution 5.5V 2.0A 48 mohm, Load Switch
Power Switch ICs - Power Distribution 5.5V 2.0A 48 mohm, Load Switch
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.687 | Rp5.687 | |
| Rp3.871 | Rp38.710 | |
| Rp3.412 | Rp85.300 | |
| Rp2.917 | Rp291.700 | |
| Rp2.679 | Rp669.750 | |
| Rp2.532 | Rp1.266.000 | |
| Rp2.403 | Rp2.403.000 | |
| Rp2.257 | Rp5.642.500 | |
| Rp2.183 | Rp13.098.000 |
Datasheet
Compliance Codes
- USHTS:
- 8542399000
- TARIC:
- 8542399000
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
