DIO7330DN4

DIOO Microcircuits
453-DIO7330DN4
DIO7330DN4

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5V 2.4A 40 mohm, Load Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.995

Stock:
5.995 Can Dispatch Immediately
Quantities greater than 5995 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.889 Rp7.889
Rp5.430 Rp54.300
Rp4.843 Rp121.075
Rp4.165 Rp416.500
Rp3.853 Rp963.250
Rp3.669 Rp1.834.500
Rp3.541 Rp3.541.000
Full Reel (Order in multiples of 3000)
Rp3.247 Rp9.741.000
Rp3.192 Rp19.152.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2.4 A
70 mOhms
1.5 ms
10 us
1.8 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DFN-4
Reel
Cut Tape
MouseReel
Brand: DIOO Microcircuits
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.