DRK125-23

DMC Tools
654-DRK125-23
DRK125-23

Mfr.:

Description:
Extraction, Removal & Insertion Tools REMOVAL TOOL - MS3342-23

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.723.607 Rp1.723.607
Rp1.648.388 Rp8.241.940
Rp1.568.033 Rp15.680.330
Rp1.484.191 Rp37.104.775
Rp1.484.008 Rp74.200.400
200 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Extraction, Removal & Insertion Tools
Removal Tools
Removal Tool
MS3342-23
Brand: DMC Tools
For Use With: 23 AWG
Length: 6.6 in
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 50,349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.