MS90387-2

DMC Tools
654-MS90387-2
MS90387-2

Mfr.:

Description:
Other Tools TIE WRAP TOOL

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.479.534 Rp31.479.534
Rp25.971.882 Rp129.859.410

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Other Tools
RoHS:  
Tools and Accessories
Cable Tie Gun
Brand: DMC Tools
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Length: 6.75 in
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 546,818 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8205598000
JPHTS:
820559000
TARIC:
8203200000
BRHTS:
82055900
ECCN:
EAR99