SCTR403

DMC Tools
654-SCTR403
SCTR403

Mfr.:

Description:
Cable Mounting & Accessories .040 ROTARY SAFE-T-CABLE TOOL/W 3" NOSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 24/09/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.847.213 Rp18.847.213

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Cable Mounting & Accessories
Accessories
Safe-T Cable Application Tool
2 in
11.25 in
Brand: DMC Tools
Features: Adjustable Tension
For Use With: 0.04 in Safe-T Cable
Height: 8.375 in
Product: Tools & Accessories
Series: Safe-T-Cable
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 725,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8205598000
JPHTS:
820559000
TARIC:
3926909790
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.